| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | AC Fan |
| Maximum Voltage Rating (V) | 230 |
| Input Voltage Range (V) | 160 to 260 |
| Power Rating (W) | 23|35 |
| Typical Speed (r/min) | 1400|1650 |
| Maximum Airflow (CFM) | 440|530 |
| Maximum Pressure | 0.42inH2O|0.46inH2O |
| Noise Level (dB) | 45.5 |
| Bearings | Ball |
| Shape | Round |
| Size (Metric) (mm) | 254 X 89 |
| Mounting | Flange Mount |
| Protection | Thermal |
| Minimum Operating Temperature (ยฐC) | -20 |
| Maximum Operating Temperature (ยฐC) | 80 |
| Product Diameter (Metric) (mm) | 254 |
| Product Height (Metric) (mm) | 89 |
| Special Features | Low Speed |