onsemiNVT210DDM3R2GTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire) 8-Pin Micro T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| NVT210DDM3R2G | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| ยฑ2.5ยฐC(Max) | |
| Serial (2-Wire) | |
| Digital | |
| 2.8 | |
| 3.3 | |
| 3.6 | |
| 350 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

