Bel Power SolutionsNVS0.7EG-M6GDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 0.7A 3.5W 14-Pin SMT
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 75 | |
| 5 | |
| 0.7 | |
| 3.5 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 3%Vo | |
| 1%Vo | |
| 81(Typ) | |
| -40 | |
| 110 | |
| 12 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.5 |
| Package Width | 20.6 |
| Package Length | 33 |
| PCB changed | 14 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 14 |
Provide the ability to switch between voltages by using this step down NVS0.7EG-M6G DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 110 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.