| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 제품 카테고리 | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 80 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 7 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 10 |
| Maximum Drain-Source Resistance (mOhm) | 29@10V |
| Typical Gate Charge @ Vgs (nC) | 4@4.5V|9@10V |
| Typical Gate Charge @ 10V (nC) | 9 |
| Typical Gate to Drain Charge (nC) | 1.4 |
| Typical Gate to Source Charge (nC) | 1.7 |
| Typical Reverse Recovery Charge (nC) | 16 |
| Typical Input Capacitance @ Vds (pF) | 431@40V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 4@40V |
| Minimum Gate Threshold Voltage (V) | 1.2 |
| Typical Output Capacitance (pF) | 55 |
| Maximum Power Dissipation (mW) | 3500 |
| Typical Fall Time (ns) | 4 |
| Typical Rise Time (ns) | 6 |
| Typical Turn-Off Delay Time (ns) | 12 |
| Typical Turn-On Delay Time (ns) | 8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 24@10V|30@4.5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.5 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 97 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 43 |
| Typical Diode Forward Voltage (V) | 0.82 |
| Typical Gate Plateau Voltage (V) | 3.2 |
| Typical Reverse Recovery Time (ns) | 25 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 7 |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| Pin Count | 5 |
| Lead Shape | No Lead |