onsemiNVMFD5C650NLT1GMOSFETs
Trans MOSFET N-CH 60V 21A 8-Pin DFN EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Quad Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 21 | |
| 4.2@10V | |
| 16@4.5V|37@10V | |
| 37 | |
| 2546@25V | |
| 3500 | |
| 13 | |
| 24 | |
| 37 | |
| 13 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

