| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±25 |
| Maximum Gate Threshold Voltage (V) | 3 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 13.4 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 7.5@10V |
| Typical Gate Charge @ Vgs (nC) | 37@4.5V|62.3@10V |
| Typical Gate Charge @ 10V (nC) | 62.3 |
| Typical Gate to Drain Charge (nC) | 21.7 |
| Typical Gate to Source Charge (nC) | 8.2 |
| Typical Reverse Recovery Charge (nC) | 29 |
| Typical Input Capacitance @ Vds (pF) | 2706@15V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 875@15V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Typical Output Capacitance (pF) | 907 |
| Maximum Power Dissipation (mW) | 2660 |
| Typical Fall Time (ns) | 98|97 |
| Typical Rise Time (ns) | 138|34 |
| Typical Turn-Off Delay Time (ns) | 55|99 |
| Typical Turn-On Delay Time (ns) | 25|17 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 5@10V|8@4.5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 33.8 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 195 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 47 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 3 |
| Typical Reverse Recovery Time (ns) | 40.7 |
| Maximum Diode Forward Voltage (V) | 1.3 |
| Maximum Positive Gate-Source Voltage (V) | 25 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 47.6 |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |