| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 45 | |
| 100 | |
| 1 | |
| 26@10V | |
| 33@10V | |
| 33 | |
| 87 | |
| 1224@25V | |
| 76@25V | |
| 2 | |
| 345 | |
| 125000 | |
| 106 | |
| 101 | |
| 33 | |
| 10 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 21@10V | |
| 3.2 | |
| 150 | |
| 63.2 | |
| 1.08 | |
| 6 | |
| 53.1 | |
| 1.2 | |
| 2.8 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then ON Semiconductor's NTB45N06T4G power MOSFET is for you. Its maximum power dissipation is 125000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.