| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.75 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| 제품 카테고리 | Bipolar Power |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector-Base Voltage (V) | 60 |
| Maximum Collector-Emitter Voltage (V) | 60 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Maximum Base-Emitter Saturation Voltage (V) | 1@50mA@500mA|1@50mA@1A|1.1@100mA@1A |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.1@50mA@500mA|0.2@50mA@1A|0.18@100mA@1A |
| Maximum DC Collector Current (A) | 1 |
| Maximum Collector Cut-Off Current (nA) | 100 |
| Minimum DC Current Gain | 150@100mA@2V|120@500mA@2V|90@1A@2V|35@2A@2V |
| Maximum Power Dissipation (mW) | 2270 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| Pin Count | 6 |
| Lead Shape | No Lead |