NIC ComponentsNRWS332M10V12.5X20FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 0.07 Ohm 1.1A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 10VDC | |
| 0.07 | |
| Low | |
| 0.074@20°C@100kHz | |
| 1.1 | |
| 990@1Min|330@2Min | |
| 1000 | |
| Polar | |
| Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 0.6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.