NIC ComponentsNRWS101M63V8X12.5TBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 63V 20% (8 X 12.5mm) Radial 3.5mm 0.3A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.6@20°C@100kHz | |
| 0.3 | |
| 189@1Min|63@2Min | |
| 1000 | |
| Polar | |
| Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead and Form | |
| 8 X 12.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 12.5 | |
| 0.6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.