NIC ComponentsNRLM102M200V25X50FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.199 Ohm 3.25A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 200VDC | |
| 0.199 | |
| Low | |
| 3.25 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 50 | |
| 0.8 |
Using the aluminum anode based electrolytic NRLM102M200V25X50F electrolytic capacitor, developed by NIC Components, you can filter out lower signal frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 25 mm. Its capacitance value is 1000uF. The NRLM102M200V25X50F aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.