10-25% 할인

NIC ComponentsNRC50J122TRF저항 고정형 단면 장착

Res Thick Film 2010 1.2K Ohm 5% 0.75W(3/4W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC50J122TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 1.2K Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 5%. This device is made with thick film technology.

Import TariffMay apply to this part

141 부품 : 2 일 이내 배송

    Total$0.00Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1803+
      Manufacturer Lead Time:
      16 주
      Minimum Of :
      1
      Maximum Of:
      141
      Country Of origin:
      일본
         
      • Price: $0.0032
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1803+
      Manufacturer Lead Time:
      16 주
      Country Of origin:
      일본
      • In Stock: 141 부품
      • Price: $0.0032

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.