NIC ComponentsNRC06J514TRF저항 고정형 단면 장착

Res Thick Film 0603 510K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The NRC06J514TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 510K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

44,730 부품 : 내일 배송

    Total$0.00Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      1831+
      Manufacturer Lead Time:
      20 주
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      대만
         
      • Price: $0.0033
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      1831+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      대만
      • In Stock: 4,730 부품
      • Price: $0.0033
    • (5000)

      내일 배송

      Increment:
      5000
      Ships from:
      미국
      Date Code:
      2335+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      대만
      • In Stock: 40,000 부품
      • Price: $0.0031

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.