NIC ComponentsNRC04F4992TRF저항 고정형 단면 장착

Res Thick Film 0402 49.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC04F4992TRF fixed single surface-mount resistor from NIC Components. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 49.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

57,258 부품 : 내일 배송

    Total$7.43Price for 2475

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2140+
      Manufacturer Lead Time:
      20 주
      Minimum Of :
      2475
      Maximum Of:
      9999
      Country Of origin:
      대만
         
      • Price: $0.0030
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2140+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      대만
      • In Stock: 7,258 부품
      • Price: $0.0030
    • (10000)

      내일 배송

      Increment:
      10000
      Ships from:
      미국
      Date Code:
      2532+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      대만
      • In Stock: 50,000 부품
      • Price: $0.001

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.