Reduced Price

NIC ComponentsNRC-AS12F8252TRF저항 고정형 단면 장착

Res Thick Film 1206 82.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R

Use this NRC-AS12F8252TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 82.5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

4,005 부품 : 2 일 이내 배송

    Total$0.03Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1603+
      Manufacturer Lead Time:
      20 주
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      대만
         
      • Price: $0.0259
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1603+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      대만
      • In Stock: 5 부품
      • Price: $0.0259
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1603+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      대만
      • In Stock: 4,000 부품
      • Price: $0.0071

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.