| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8533.29.00.00 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 5 |
| Tolerance | 1% |
| Current Sensing | No |
| Power Rating (W) | 25 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 175 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 25 to 175 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Style | Epoxy |
| Termination Style | Gull Wing |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5.08 |
| Package Type | TO-126 |
| Package Shape | Rectangular |
| Package/Case | TO-126 |
| Product Length (mm) | 8.13 |
| Product Depth (mm) | 12.32 |
| Product Height (mm) | 2.79 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Mounting | Surface Mount |