NIC ComponentsNPIS104F221MTRFInductor Surface Mount
Inductor Power Shielded Wirewound 220uH 20% 1KHz 0.7A 0.756Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 220u | |
| 20% | |
| 1K | |
| 0.7 | |
| 0.7(Typ) | |
| 0.756 | |
| 2 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| 10.6 | |
| Surface Mount | |
| 10.5 | |
| 4 |
This power NPIS104F221MTRF surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -25 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 756m Ohm. It has a tolerance of 20%. This product is 10.6 mm long, 4 mm tall and 10.5 mm deep. Its test frequency is 1K Hz. This device is made with wirewound technology. It has an inductance of 220u H.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

