| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 9026.20.40.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Device Pressure Type | Sealed Gage |
| Operating Pressure Range | 0psi to 1000psi |
| Maximum Overload Pressure | 2000psi |
| Equivalent Overload Pressure Range (psi) | 1500 to 5000 |
| Accuracy (%) | ยฑ0.35 |
| Typical Operating Supply Voltage (V) | 10 |
| Maximum Operating Supply Voltage (V) | 15 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Port Type | Male |
| Port Size | 1/2-20 UNF |
| Package Width | 22.2 |
| Package Length | 35.26 |
| PCB changed | 4 |
| Pin Count | 4 |