NIC ComponentsNMC1206X7R474K16TRPFCapacitor Ceramic Multilayer

Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 1206 125°C T/R

This NMC1206X7R474K16TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.47uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    17 주
    • Price: $0.0534
    1. 4000+$0.0534
    2. 8000+$0.0521
    3. 12000+$0.0518
    4. 20000+$0.0515
    5. 24000+$0.0508
    6. 40000+$0.0496
    7. 60000+$0.0491
    8. 100000+$0.0490
    9. 120000+$0.0485

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.