TDKNLCV25T-3R3M-PFInductor Surface Mount
Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 0.34A 0.845Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 7.96M | |
| 0.34 | |
| 0.34 | |
| 0.845 | |
| 20(Typ) | |
| 7.96M | |
| 55M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Save valuable space on a PCB with this power NLCV25T-3R3M-PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has an inductance of 3.3u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 55M Hz. This SMD inductor has a maximum DC current of 340m A with a maximum resistance of 845m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

