onsemiNIS5112D1R2GHot Swap Controllers
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NIS5112D1R2G | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Latched Off | |
| N-Channel | |
| 1 | |
| 9 | |
| 18 | |
| No | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
This positive high voltage NIS5112D1R2G hot swap controller ic, developed by ON Semiconductor, can give you the speed and convenience you need when installing circuit boards to system backplanes. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 175 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 18 V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

