MEAN WELLNGE90I48-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 48V 1.875A 90W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| 1 | |
| Fixed | |
| 48 | |
| 1.875 | |
| 90 | |
| 4000VAC | |
| 1% | |
| 2% | |
| 100(Max)@230VAC | |
| 1.8@115VAC | |
| 47 to 63 | |
| 30@230VAC | |
| 92(Typ) | |
| Interchangeable Plug | |
| Center Positive | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 240mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| Mounting | Plug in |
| Package Height | 85.5 |
| Package Width | 30 |
| Package Length | 62 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.