| 유럽 연합 RoHS 명령어 | Compliant |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | IGBT |
| Configuration | Hex |
| Number of Phases | Three |
| Protection Type | Over Current/Short Circuit/Under Voltage |
| Maximum Collector-Emitter Voltage (V) | 600 |
| Typical Collector-Emitter Saturation Voltage (V) | 2 |
| Maximum Continuous DC Collector Current (A) | 5 |
| Maximum Isolation Voltage (Vrms) | 2000 |
| Maximum Collector-Emitter Cut-Off Current (mA) | 0.1 |
| Maximum Power Dissipation (W) | 29 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 4.3 |
| Package Width | 18.2 |
| Package Length | 29.6 |
| PCB changed | 38 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| Pin Count | 38 |