California Eastern LaboratoriesNE3517S03-T1C-ARF FETs
Trans FET N-CH 4V 70mA GaAs HFET 4-Pin Case S-03 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 2.6 |
| Package Length | 2.6 |
| PCB changed | 4 |
| Supplier Package | Case S-03 |
| 4 |
Because of its uni-polar voltage control characteristics, the NE3517S03-T1C-A JFET transistor from California Eastern Laboratories is perfect for preventing a voltage drop in your circuit. Its maximum power dissipation is 165 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single dual source configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.