Murata Power SolutionsNDTS2415CDC to DC Converter and Switching Regulator Module

Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 8-Pin DIP Module Tube

Provide the ability to switch between voltages by using this step down NDTS2415C DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.