onsemiNCV51411MNR2GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive AEC-Q100 18-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| 296 | |
| Yes | |
| 1 | |
| 1.5(Min) | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 4000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 18 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 18 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down NCV51411MNR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5(Min) A. With a small input voltage of 4.5 V and a max of 40 V, this will supply sufficient power to your circuit. You can operate this at a switching frequency of 296 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.