| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Zero Drift Amplifier |
| Manufacturer Type | Zero Drift Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 0.01@3.3V |
| Minimum Single Supply Voltage (V) | 1.8 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Offset Current (uA) | 0.0003@5.5V |
| Maximum Input Bias Current (uA) | 0.0002@5.5V |
| Typical Output Current (mA) | 38@5.5V |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 0.7@5.5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 42@5.5V |
| Typical Voltage Gain (dB) | 143 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.445@5.5V |
| Minimum PSRR (dB) | 115 |
| Minimum CMRR (dB) | 106 |
| Minimum CMRR Range (dB) | 105 to 115 |
| Typical Gain Bandwidth Product (MHz) | 1.5 |
| Typical Settling Time (ns) | 20000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |