| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ยฑ2 |
| Output Type | Fixed |
| Output Voltage (V) | 3 |
| Maximum Output Current (A) | 0.2 |
| Minimum Input Voltage (V) | 2.5 |
| Maximum Input Voltage (V) | 24 |
| Maximum Dropout Voltage @ Current (V) | 0.4@50mA |
| Line Regulation | 3mV(Typ) |
| Load Regulation | 10mV(Typ) |
| Junction to Ambient | 260ยฐC/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 1.5 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN |
| Pin Count | 6 |
| Lead Shape | No Lead |