onsemiNCP5304DR2GGate and Power Drivers
Driver 0.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| 2 | |
| 160 | |
| 75 | |
| 3.3V|5V | |
| 10 | |
| 20 | |
| 5 | |
| 0.8(Max) | |
| 2.3(Min) | |
| 0.5(Typ) | |
| 10|30 | |
| 150 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you are working with high voltage transistors, implement this NCP5304DR2G power driver from ON Semiconductor to switch states. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This gate driver has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.