NIC ComponentsNCD331K1KVY5FFCapacitor Ceramic Single Layer
Cap Ceramic Single 330pF 1000V Y5F 10% Radial Disc 6.35mm 85ยฐC Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 330pF | |
| 10% | |
| 1000VDC | |
| Y5F | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| Disc | |
| Radial | |
| 6.35 | |
| -30 | |
| 85 | |
| Bulk | |
| 0.6 | |
| 6(Max) | |
| 9(Max) | |
| Through Hole |
By adding one of these ceramic disc NCD331K1KVY5FF single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 ยฐC. This product has a diameter of 6(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. The NCD331K1KVY5FF high frequency capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 330pF.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

