NIC ComponentsNCA0805NPO470K50TRPFCapacitor Networks and Arrays
Cap Ceramic Array 47pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 47pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.5 | |
| 2 X 1.25 X 1 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1(Max) | |
| Surface Mount |
Thanks to NIC Components and their NCA0805NPO470K50TRPF capacitor bank, you'll be able to save space on your printed circuit if it originally contains multiple capacitors. It can withstand a voltage of 50 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product's terminal pitch is 0.5 mm. It has a tolerance of 10%. This product is 2 mm long, 1(Max) mm tall and 1.25 mm deep. Its capacitance value is 47pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.