onsemiNC7SBU3157P6XAnalog Switch Multiplexers
Analog Switch Single SPDT 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7SBU3157P6X | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 0.3@5.5V|0.8@3.6V|1.2@2.7V | |
| 23@1.95V | |
| 12.5@1.95V | |
| 250(Typ)@5.5V | |
| Single | |
| Single | |
| 1.65 | |
| 3|5 | |
| 5.5 | |
| 128 | |
| 50@1.65V | |
| 45 to 60 | |
| 50 | |
| Single | |
| 180 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.