Reduced Price
NIC ComponentsNAZT681M35V12.5X14KLBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 14mm) SMD 1.1A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.066@20°C@100kHz | |
| 1.1 | |
| 238@2Min | |
| 5000 | |
| Polar | |
| Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 14 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 14 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NAZT681M35V12.5X14KLBF aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. This product is 14(Max) mm tall with a diameter of 12.5 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.