| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum Voltage Rating | 48VDC |
| Maximum Current Rating (A) | 10 |
| Hold Current (A) | 0.16 |
| Trip Current (A) | 0.45 |
| Minimum Initial Resistance (Ohm) | 1.1 |
| Maximum Post Trip Resistance (Ohm) | 5 |
| Typical Power Dissipation (W) | 0.5 |
| Maximum Trip Time (s) | 0.3@1A |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size (mm) | 3.4 X 1.8 X 1 |
| Product Length (mm) | 3.4(Max) |
| Product Depth (mm) | 1.8(Max) |
| Product Height (mm) | 1(Max) |
| Package/Case | 1206 |
| Mounting | Surface Mount |