NIC ComponentsNACZF680M63V12.5X17TR13WTCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 63V 20% (12.5 X 17mm) SMD 1.02A 5000h 105°C T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 63VDC | |
| Low | |
| 1.02 | |
| 3@2Min | |
| 5000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 12.5 X 17 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 17(Max) |
NIC Components has you covered with their pure aluminum electrolytic NACZF680M63V12.5X17TR13WT electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 17(Max) mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 68uF. Its leakage current is 3@2Min μA.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.