NIC ComponentsNACZ331M25V8X10.5TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.45A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ331M25V8X10.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.17@20°C@100kHz | |
| 0.45 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.5(Max) |
This electrolytic NACZ331M25V8X10.5TR13F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 10.5(Max) mm tall with a diameter of 8 mm. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.