Reduced Price
NIC ComponentsNACC330M50V8X10.5TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.5mm) SMD 6.03 Ohm 0.091A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 50VDC | |
| 6.03 | |
| Standard | |
| 0.091 | |
| 3@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.5 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using NIC Components' electrolytic NACC330M50V8X10.5TR13F aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 10.5 mm tall with a diameter of 8 mm. Its capacitance value is 33uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.