3MN3314-6202RBConnector Headers and PCB Receptacles
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole
Wire to Board core range interconnect products: the proven 3Mโข classics
3Mโข offers the basic I/O Interconnect components for electronics design in general up to demanding applications.
In a wide range of applications - regardless of whether in device, machine and plant engineering, in automation, measurement or medical technology - these components are required as interfaces everywhere.
Key features and benefits:
โข 2,54 mm pitch connector, straight version
โข Military (with 3M's N3518 polarizing key) and centerbump polarization
โข Optional ejector latches, long or short version
โข Mounting holes for securing header to board
โข Optional polarizing posts available
โข Suitable for reflow soldering using "paste in hole" techniques
โข Solder tail options for several board thicknesses
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 37.2 | |
| 8.6 | |
| 24.7 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 2.84 | |
| Through Hole |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.