| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Tradename | Nano-Changeยฎ |
| Gender | PL |
| Body Orientation | Right Angle |
| Number of Ports | 1 |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Contact Gender | PIN |
| Less Contact | No |
| Contact Material | Copper |
| Contact Plating | Gold Over Nickel |
| Maximum Current Rating (A) | 4/Contact |
| Product Weight (g) | 8.5 |
| Maximum Voltage Rating | 60VAC|75VDC |
| Minimum Operating Temperature (ยฐC) | 0 |
| Maximum Operating Temperature (ยฐC) | 80 |
| IP Rating | IP67 |
| Mating Style | Threaded |
| Product Diameter (mm) | 11.6 |
| Product Length (mm) | 27 |
| Product Depth (mm) | 23 |