GlenairMWDM2L-37SCBR-.110Connector D-Subminiature
Conn Micro-D SKT 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum Alloy | |
| Nickel | |
| No | |
| 37.72 | |
| 18.29 | |
| 7.87 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MWDM2L-37SCBR-.110 DVI connector from Glenair allows effective communication between your serial connections. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 3 A. MWDM2L-37SCBR-.110 is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. Its 37 terminals use the solder termination method. This product is 37.72 mm long, 7.87 mm tall and 18.29 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

