GlenairMWDM2L-25PCBSPU-.110Connector D-Subminiature
Conn Micro-D PIN 25 POS 1.27mm Solder ST Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| 3 | |
| No | |
| 30.1 | |
| 7.87 | |
| 13.67 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
Using the micro d-subminiature MWDM2L-25PCBSPU-.110 DVI connector from Glenair is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. Its pitch is 2.54 mm. It has a straight body orientation. MWDM2L-25PCBSPU-.110 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 25 terminals use the solder termination method. This product is 30.01 mm long, 13.67 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

