Micro Commercial ComponentsMUR840-BPRectifiers
Diode Switching 400V 8A 2-Pin(2+Tab) TO-220AC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Single | |
| 400 | |
| 8 | |
| 125 | |
| 1.3 | |
| 5 | |
| 50 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

