SamtecMTMM-128-11-G-D-200Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 56 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded MTMM-128-11-G-D-200 header connector from Samtec on your PCB today! This HDR connector's 56 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. MTMM-128-11-G-D-200 is housed in black liquid crystal polymer. This product is 56 mm long, 6.58 mm tall and 4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

총 재고 수량 : 90 부품

Quantity Increments of 1 Minimum 1
  • Ships from:
    미국
    Manufacturer Lead Time:
    1 주
    • Price:

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.