| 미국 세관 상품 코드 | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Transceiver |
| Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
| Maximum RF Operating Frequency (MHz) | 915 |
| Operating Band Frequency (MHz) | 868 to 915 |
| Minimum Operating Supply Voltage | 2.4V |
| Maximum Operating Supply Voltage | 3.57V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |