| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Type | RJ-11 |
| Gender | F |
| Number of Terminals | 4 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Loaded Positions | 4 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.5 |
| Maximum Voltage Rating | 150VAC |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Packaging | Tray |
| Product Length (mm) | 15.34 |
| Product Depth (mm) | 16.1 |
| Product Height (mm) | 16.2 |
| Mounting | Through Hole |