| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Supplier Unconfirmed |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | 5A992C |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8517.62.00.10 |
| Automotive | No |
| PPAP | No |
| Frequency Band (MHz) | 3500 |
| SIM Card | Yes |
| Antenna Connector Type | SMA |
| SMS Supported | No |
| Voice Supported | No |
| Packet Data Rate (Kbps) | 600000 |
| Protocols Supported | FTP |
| Product Depth (mm) | 70 |
| Product Height (mm) | 30.5 |
| Product Length (mm) | 35 |
| Interface | RJ-45 |
| Minimum Operating Supply Voltage | 9VDC |
| Maximum Operating Supply Voltage | 32VDC |
| Minimum Operating Temperature (ยฐC) | -30 |
| Maximum Operating Temperature (ยฐC) | 70 |
| Packaging | Case |
| Generations and Technologies | CAT 12/LTE |
| Mounting | Desktop|Wall |
| Package Height | 30.5 |
| Package Width | 70 |
| Package Length | 95 |