Micron TechnologyMT44K32M18RB-107E:BDRAM Chip
DRAM Chip DDR RLDRAM3 576Mbit 32Mx18 1.35V 168-Pin BGA Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| DDR RLDRAM3 | |
| 576M | |
| 32Mx18 | |
| 16 | |
| 2M | |
| 18 | |
| 18 | |
| 1866 | |
| 24 | |
| 1.28 | |
| 1.42 | |
| 1395 | |
| 0 | |
| 95 | |
| Commercial | |
| 18 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.7(Min) |
| Package Width | 13.5 |
| Package Length | 13.5 |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 168 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
