| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 3A991b.1.a. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.32.00.51 |
| Automotive | No |
| PPAP | No |
| Cell Type | SLC NAND |
| Chip Density (bit) | 2G |
| Architecture | Sectored |
| Boot Block | Yes |
| Block Organization | Symmetrical |
| Address Width (bit) | 29 |
| Sector Size | 128Kbyte x 2048 |
| Page Size | 2Kbyte |
| Number of Bits/Word (bit) | 8 |
| Number of Words | 256M |
| Programmability | Yes |
| Timing Type | Asynchronous |
| Maximum Erase Time (s) | 0.003/Block |
| Maximum Programming Time (ms) | 0.6/Page |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 35 |
| Program Current (mA) | 35 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Command Compatible | No |
| ECC Support | Yes |
| Support of Page Mode | Yes |
| Minimum Endurance (Cycles) | 100000(Typ) |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| Pin Count | 63 |