Texas InstrumentsMSP430F417TDE1Microcontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V Die

Numerous circuit components and their functionalities can be centralized into one single unit with the MSP430F417TDE1 microcontroller from Texas Instruments! This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. It has flash program memory.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.