| Compliant | |
| 3A001a.2.a. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 16 | |
| 16 | |
| 16 | |
| Flash | |
| 120KB | |
| 4KB | |
| Yes | |
| I2C/SCI/SPI/UART | |
| 64 | |
| 2 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -55 | |
| 150 | |
| Supplier Package | XCEPT |
With the MSP430F2619SKGD1 microcontroller by Texas Instruments, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -55 °C to 150 °C. It has a maximum clock speed of 16 MHz. This is a 16 bit processor. This device is based on the MSP430 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 120KB.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
